
22-bit, 4-channel analog-to-digital converter (ADC) with a 570 kS/s sampling rate and 108dB signal-to-noise ratio. Features single-ended bipolar inputs, SPI serial interface, and operates from a dual 4.75V to 5.25V supply. Housed in a PLCC package with matte tin plating, this RoHS compliant component offers a 22-bit resolution and a maximum power dissipation of 50mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7716BPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7716BPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 3.68mm |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 16.66mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 2.6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 22 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| Resolution | 22b |
| RoHS Compliant | Yes |
| Sampling Rate | 570KS/s |
| Signal to Noise Ratio (SNR) | 108dB |
| Supply Type | Dual |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7716BPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
