
Analog Devices AD7716BS technical specifications.
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 22 |
| Polarity | Bipolar |
| Resolution | 22b |
| RoHS Compliant | No |
| Sampling Rate | 570KS/s |
| Signal to Noise Ratio (SNR) | 108dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7716BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.