
22-bit, 4-channel analog-to-digital converter (ADC) with SPI interface. Features a 570 kS/s sampling rate and 108dB signal-to-noise ratio. Operates with a dual 5V supply (4.75V to 5.25V) and supports bipolar input signals. Housed in a QFP package with tin, matte contact plating. Maximum power dissipation is 450mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7716BSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7716BSZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 2mm |
| Input Capacitance | 10pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 2.6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Nominal Supply Current | 4.8mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 22 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 50mW |
| Resolution | 22b |
| RoHS Compliant | Yes |
| Sampling Rate | 570KS/s |
| Signal to Noise Ratio (SNR) | 108dB |
| Supply Type | Dual |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7716BSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
