
The AD7718BR is a 24-bit analog-to-digital converter with 10 channels, operating over a temperature range of -40°C to 85°C. It features a SPI interface and a sampling rate of 1365 samples per second. The device is packaged in a plastic SOIC-28 package and is available in rail or tube packaging. The AD7718BR is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD7718BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7718BR technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 10 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 1365S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7718BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
