
24-bit, 10-channel Sigma-Delta Analog-to-Digital Converter (ADC) with a 1.365 kS/s sampling rate and 126dB Signal-to-Noise Ratio (SNR). Features a 2.5V maximum input voltage and operates from a 2.7V to 5.25V supply range, with a typical 3.84mW power consumption. This general-purpose ADC utilizes an SPI interface and is housed in a 1.05mm high, 9.7mm long, 4.4mm wide TSSOP package with Tin/Lead contact plating.
Sign in to ask questions about the Analog Devices AD7718BRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7718BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Converter Type | GENERAL PURPOSE |
| Height | 1.05mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 3.84mW |
| Power Dissipation | 8.75mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 1.365KS/s |
| Signal to Noise Ratio (SNR) | 126dB |
| Supply Type | Analog, Digital |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7718BRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
