
24-bit, 10-channel Sigma-Delta Analog-to-Digital Converter (ADC) with SPI interface. Features a bipolar input range from 1V to 2.5V and operates from a 2.7V to 5.25V supply. Offers a 126dB Signal-to-Noise Ratio (SNR) and a sampling rate of 1.365 kS/s. Packaged in a 1000-piece tape and reel, this component has a maximum power dissipation of 8.75mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7718BRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7718BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.84mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 3.84mW |
| Power Dissipation | 8.75mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.365KS/s |
| Signal to Noise Ratio (SNR) | 126dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7718BRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
