
24-bit Sigma Delta Analog-to-Digital Converter (ADC) featuring 10 analog input channels. This integrated circuit offers a 126dB Signal to Noise Ratio (SNR) and a sampling rate of 1.365 kS/s. Operates with analog and digital supply voltages ranging from 2.7V to 5.25V, with a maximum input voltage of 2.5V. The device utilizes an SPI interface and is housed in a SOIC package. Power consumption is rated at 3.84mW.
Sign in to ask questions about the Analog Devices AD7718BRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7718BRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.84mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 3.84mW |
| Power Dissipation | 8.75mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.365KS/s |
| Signal to Noise Ratio (SNR) | 126dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7718BRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
