The AD7719BR is an industrial-grade delta-sigma analog-to-digital converter with 24-bit resolution. It operates from a 3V supply and features a maximum analog input voltage range of 2.56V. The device is packaged in a 28-pin SOIC package and has a temperature grade of industrial, supporting operation from -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7719BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7719BR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.56 |
| Analog Input Voltage-Min | -2.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7719BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.