24-bit, 6-channel delta-sigma analog-to-digital converter (ADC) with bipolar input polarity. Features a 126dB signal-to-noise ratio (SNR) and a sampling rate of 105 S/s. Operates with analog and digital supply types, from 2.7V to 5.25V, and offers a maximum power dissipation of 4.5mW. Serial SPI interface for data access. Packaged in a 28-lead SOIC package with tin/lead contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7719BR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7719BR-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Full Scale Error | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 4.5mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 105S/s |
| Signal to Noise Ratio (SNR) | 126dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7719BR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.