The AD7719BRU is a 24-bit delta-sigma analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a 28-pin TSSOP. The device has a nominal supply voltage of 3V and can handle analog input voltages from -2.56V to 2.56V. The AD7719BRU is designed for industrial applications and is compliant with relevant standards.
Sign in to ask questions about the Analog Devices AD7719BRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7719BRU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.56 |
| Analog Input Voltage-Min | -2.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7719BRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.