The AD7719BRU-REEL7 is a 28-pin industrial-grade delta-sigma analog-to-digital converter with a nominal supply voltage of 3V. It operates over a temperature range of -40°C to 85°C and features a TSSOP-28 package. The device has 24 bits of resolution and can convert analog input voltages between -2.56V and 2.56V. It is designed for use in industrial applications and meets the requirements of the specified temperature grade.
Sign in to ask questions about the Analog Devices AD7719BRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7719BRU-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.56 |
| Analog Input Voltage-Min | -2.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7719BRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.