
Dual Sigma-Delta Analog-to-Digital Converter (ADC) offering 24-bit resolution and 6 input channels. Features a 126dB Signal-to-Noise Ratio (SNR) and a sampling rate of 105 S/s. Operates with a supply voltage of 5V, drawing a maximum of 10mW power. Interface is SPI, with a full-scale error of 1 LSB. Packaged in a TSSOP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7719BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7719BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Full Scale Error | 1LSB |
| Height | 1.05mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 105S/s |
| Signal to Noise Ratio (SNR) | 126dB |
| Supply Type | Analog, Digital |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7719BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
