
Dual Sigma-Delta Analog-to-Digital Converter (ADC) offering 24-bit resolution and 126dB Signal-to-Noise Ratio (SNR). Features a 1LSB full-scale error and supports up to 6 channels with a sampling rate of 105S/s. Operates from a 2.7V to 5.25V supply voltage with a nominal supply current of 750µA and a maximum power dissipation of 4.5mW. Interface is SPI, and the component is housed in a SOIC package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7719BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7719BRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 1LSB |
| Height | 2.35mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 750uA |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 10mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 105S/s |
| Signal to Noise Ratio (SNR) | 126dB |
| Supply Type | Analog, Digital |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7719BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
