
16-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) with serial SPI interface. Features differential input type, 1LSB differential nonlinearity, and 2LSB integral nonlinearity. Operates from a 4.75V to 5.25V supply voltage with a nominal supply current of 43mA. Packaged in a 28-lead TSSOP with tin/lead contact plating, suitable for bipolar and unipolar operation. Maximum power dissipation is 215mW, with an operating temperature range of -40°C to 85°C.
Analog Devices AD7720BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 43mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 215mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 12500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7720BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.