The AD7720BRU-REEL7 is a 16-bit delta-sigma analog-to-digital converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 28 terminals and is available in a TSSOP-28 package. The converter operates on a nominal supply voltage of 5 volts and can handle analog input voltages up to 1.25 volts and as low as -1.25 volts. It is designed for industrial temperature applications and is suitable for use in a variety of data conversion applications.
Analog Devices AD7720BRU-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7720BRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.