
16-bit CMOS Sigma-Delta Modulator, offering 90 dB dynamic range and a 25 MS/s sampling rate. Features include 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates with a dual supply voltage of 1.25V and a nominal supply current of 43mA, with an operating supply voltage of 5V. Interface is SPI, and it is available in a TSSOP package with tin, matte contact plating. RoHS compliant, with a maximum power dissipation of 215mW and an operating temperature range of -40°C to 85°C.
Analog Devices AD7720BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 1.25V |
| Height | 0.95mm |
| Input Capacitance | 2pF |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Input Voltage | 2.62V |
| Min Input Voltage | 2.32V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 43mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 215mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 25MS/s |
| Supply Type | Analog, Digital |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7720BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.