
16-bit delta-sigma analog-to-digital converter (ADC) with a single differential input channel. Features serial SPI interface, 1LSB differential nonlinearity, and 2LSB integral nonlinearity. Operates from a 4.75V to 5.25V supply, with a nominal supply current of 43mA and maximum power dissipation of 215mW. Packaged in a 28-lead TSSOP with tin-matte contact plating, suitable for tape and reel packaging. Supports bipolar and unipolar input polarity, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7720BRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7720BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 43mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 215mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 12500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7720BRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
