
Analog Devices AD7721ANZ technical specifications.
| Package/Case | PDIP |
| Integral Nonlinearity (INL) | 16LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 150mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 468.75KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7721ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
