
16-bit, 468.75 kS/s Sigma-Delta Analog-to-Digital Converter (ADC) featuring a differential input type and a serial/parallel SPI interface. Offers 74dB Signal-to-Noise Ratio (SNR) with integral nonlinearity (INL) of 16LSB and differential nonlinearity (DNL) of 8LSB. Operates from a 5V supply voltage (4.75V to 5.25V) with a maximum power dissipation of 150mW. Housed in a SOIC package with tin, matte contact plating, suitable for bipolar and unipolar operation across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD7721ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7721ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 8LSB |
| Height | 2.35mm |
| Input Capacitance | 1.6pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, Parallel, SPI |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Input Voltage | 2.6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 468.75KS/s |
| Signal to Noise Ratio (SNR) | 74dB |
| Supply Type | Analog, Digital |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7721ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
