
16-bit, 468.75 kS/s Sigma-Delta Analog-to-Digital Converter (ADC) featuring a differential input type and bipolar/unipolar polarity. This surface mount component offers a serial, parallel, and SPI interface, with a maximum input voltage of 2.6V and a supply voltage range of 4.75V to 5.25V. Integral Nonlinearity is 16 LSB, and Differential Nonlinearity is 8 LSB. Operating across a temperature range of -40°C to 85°C, it has a maximum power dissipation of 150mW and is supplied in a Tape and Reel package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7721ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7721ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 8LSB |
| Input Capacitance | 1.6pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, Parallel, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 150mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 468.75KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7721ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
