
16-bit, 1.2 MSPS Sigma-Delta Analog-to-Digital Converter (ADC) offering 90dB Signal-to-Noise Ratio (SNR) and 2LSB Integral Nonlinearity (INL). Features differential input type with a voltage range of 1.2V to 3.15V. Operates from a 5V supply with a maximum power dissipation of 475mW. Serial and parallel SPI interface compatibility. Packaged in a QFP with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7723BSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7723BSZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Height | 2mm |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, Parallel, SPI |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 475mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 475mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.2MS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Current | 50mA |
| Supply Type | Analog, Digital |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7723BSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
