
Analog Devices AD7724AST technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Resolution | 15b |
| RoHS Compliant | No |
| Sampling Rate | 30MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7724AST to view detailed technical specifications.
No datasheet is available for this part.