The AD7724AST-REEL is a 48-pin quad delta-sigma analog-to-digital converter from Analog Devices. It operates over an industrial temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 5V. The device features a 48-pin LQFP package and supports a maximum analog input voltage of -1.25V and a minimum of 1.25V. It is designed for use in a variety of applications, including data acquisition and industrial control systems.
Sign in to ask questions about the Analog Devices AD7724AST-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7724AST-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 1 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | -1.25 |
| Analog Input Voltage-Min | 1.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7724AST-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.