
Dual, 7th-order sigma-delta modulator offering 15-bit resolution. Features a serial interface and supports bipolar and unipolar input polarity. Operates from a 5V supply voltage with a maximum input voltage of 2.68V. Packaged in LQFP with tin, matte contact plating, this component has a sampling rate of 30MS/s and a power dissipation of 300mW. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7724ASTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7724ASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input Capacitance | 2pF |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.68V |
| Min Input Voltage | 2.32V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 300mW |
| Power Dissipation | 300mW |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sampling Rate | 30MS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7724ASTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
