
Dual, 15-bit, 30MS/s Sigma-Delta Modulator featuring two analog inputs and two converters. This integrated circuit offers bipolar and unipolar polarity, with a serial interface for data transfer. Operating from a 5V supply, it is housed in an LQFP package and designed for a temperature range of -40°C to 85°C. Power consumption is 300mW.
Sign in to ask questions about the Analog Devices AD7724ASTZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7724ASTZ-REEL technical specifications.
| Package/Case | LQFP |
| Input Capacitance | 2pF |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.68V |
| Min Input Voltage | 2.32V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Analog Inputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 300mW |
| Power Dissipation | 300mW |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sampling Rate | 30MS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7724ASTZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
