
The AD7725BS is a 16-bit analog-to-digital converter with a sampling rate of 900KS/s. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 4.75V to 5.25V. The device is available in a QFP44 package and is suitable for surface mount applications. The AD7725BS is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD7725BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7725BS technical specifications.
| Integral Nonlinearity (INL) | 2LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 900KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7725BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
