
16-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) featuring differential input. Offers SPI and parallel interface options with a maximum sampling rate of 900 kS/s. Operates from a 4.75V to 5.25V supply, with integral nonlinearity of 2 LSB. Packaged in a 44-pin QFP with dimensions of 10mm x 10mm x 2mm. Supports bipolar and unipolar polarity, and is RoHS compliant.
Sign in to ask questions about the Analog Devices AD7725BSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7725BSZ technical specifications.
| Package/Case | QFP |
| Height | 2mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 900000S/s |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7725BSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
