
The AD7729ARU-REEL is a dual 15-bit analog-to-digital converter with a sampling rate of 270kS/s. It operates over a temperature range of -40°C to 105°C and is packaged in a TSSOP-28 package. The device is not RoHS compliant and contains lead in its contact plating. It requires an operating supply voltage of 3V and has a maximum power dissipation of 59mW.
Sign in to ask questions about the Analog Devices AD7729ARU-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7729ARU-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input Capacitance | 10pF |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 59mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 15 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 59mW |
| Resolution | 15b |
| RoHS Compliant | No |
| Sampling Rate | 270800S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7729ARU-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
