
Dual Sigma-Delta Analog-to-Digital Converter (ADC) featuring 15-bit resolution and a 13 MS/s sampling rate. This specialized IC supports a 3V operating supply voltage, with a range from 2.7V to 3.3V. It offers 2 analog inputs and 2 A/D converters, utilizing a serial interface for data transfer. Packaged in a TSSOP with tin/lead contact plating, this component operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 59mW.
Sign in to ask questions about the Analog Devices AD7729ARU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7729ARU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input Capacitance | 10pF |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.86V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 59mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 15 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 59mW |
| Resolution | 15b |
| RoHS Compliant | No |
| Sampling Rate | 13MS/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7729ARU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
