
Dual Sigma-Delta Analog-to-Digital Converter (ADC) with an auxiliary Digital-to-Analog Converter (DAC). Features 15-bit resolution and a 13 MS/s sampling rate, supporting 2 analog inputs. Operates from a 2.7V to 3.3V supply, with a typical 3V operating voltage. Housed in a TSSOP package, this component offers serial interface connectivity and a maximum input voltage of 2.86V. RoHS compliant and designed for operation between -40°C and 85°C.
Analog Devices AD7729ARUZ technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Input Capacitance | 10pF |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Input Voltage | 2.86V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 15 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 59mW |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sampling Rate | 13MS/s |
| Supply Type | Analog, Digital |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7729ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
