
The AD7729ARUZ-REEL is a 15-bit, 2-channel, 13MS/s analog-to-digital converter with a maximum input voltage of 2.86V and an operating supply voltage of 3V. It is packaged in a TSSOP package and is available in a tape and reel format. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The AD7729ARUZ-REEL is suitable for use in applications requiring high-resolution analog-to-digital conversion.
Sign in to ask questions about the Analog Devices AD7729ARUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7729ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 10pF |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.86V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Analog Inputs | 2 |
| Number of Bits | 15 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 59mW |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sampling Rate | 13MS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7729ARUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
