
The AD7729ARUZ-REEL7 is a TSSOP-packaged analog-to-digital converter with two 15-bit channels, operating at a sampling rate of 13MS/s. It is designed for use with an operating supply voltage of 3V, with a maximum supply voltage of 3.3V and a minimum supply voltage of 2.7V. The device is RoHS compliant and has a maximum power dissipation of 59mW. It is suitable for use over an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7729ARUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7729ARUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 10pF |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.86V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of Analog Inputs | 2 |
| Number of Bits | 15 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 59mW |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sampling Rate | 13MS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7729ARUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
