
Dual Sigma-Delta Analog-to-Digital Converter (ADC) with auxiliary DAC. Features 15-bit resolution, 2 analog inputs, and a 13 MS/s sampling rate. Operates from a 2.7V to 3.3V supply, with a typical 3V operating voltage. Serial interface for data transfer. Packaged in a 16-lead SOIC with tin, matte contact plating.
Analog Devices AD7729ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input Capacitance | 10pF |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.86V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 59mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 15 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 59mW |
| Reach SVHC Compliant | No |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sampling Rate | 13MS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7729ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
