
The AD7730BN is a 24-bit dual analog-to-digital converter with a sampling rate of 1200 samples per second. It operates from a 5V supply voltage and is packaged in a DIP-24 plastic package. The device is suitable for use in applications where high-resolution analog-to-digital conversion is required. It has a signal-to-noise ratio of 123dB and is capable of operating over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7730BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7730BN technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 1200S/s |
| Signal to Noise Ratio (SNR) | 123dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7730BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
