
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) for bridge transducer applications. Features 2 differential analog inputs, 24-bit resolution, and a 1.2 kS/s sampling rate. Offers a 123dB Signal-to-Noise Ratio (SNR) and operates with a 5V supply voltage. Interface options include SPI and 3-wire serial communication. Packaged in a PDIP with tin, matte contact plating, suitable for through-hole mounting.
Sign in to ask questions about the Analog Devices AD7730BNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7730BNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 3.3mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.2KS/s |
| Signal to Noise Ratio (SNR) | 123dB |
| Supply Current | 22.3mA |
| Supply Type | Analog, Digital |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7730BNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
