
2-channel, 24-bit delta-sigma analog-to-digital converter (ADC) with serial SPI interface. Features differential inputs, bipolar/unipolar polarity, and a sampling rate of 1200 S/s. Offers a signal-to-noise ratio of 123dB. Operates from a 4.75V to 5.25V supply voltage with a maximum power dissipation of 125mW. Packaged in a 24-lead SOIC with tin/lead contact plating, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7730BR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 1200S/s |
| Signal to Noise Ratio (SNR) | 123dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7730BR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
