
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) designed for bridge transducer applications. Features 2 analog inputs, bipolar/unipolar polarity, and a 1.2 kS/s sampling rate. Operates with a 5V supply voltage and offers a 123dB signal-to-noise ratio. Housed in a SOIC package with SPI and 3-wire serial interface. Maximum power dissipation is 125mW.
Sign in to ask questions about the Analog Devices AD7730BR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7730BR-REEL7 technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 65mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 1.2KS/s |
| Signal to Noise Ratio (SNR) | 123dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7730BR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
