
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) designed for bridge transducer applications, particularly load cells. Features include 2 analog inputs, 2 channels, and a 1.2 kS/s sampling rate. Offers a high Signal-to-Noise Ratio (SNR) of 123dB. Operates with a 5V supply voltage and supports SPI, Serial, and 3-wire interfaces. Packaged in a TSSOP with Tin/Lead plating, this component contains lead and is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD7730BRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7730BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 65mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 1.2KS/s |
| Signal to Noise Ratio (SNR) | 123dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7730BRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
