
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) for bridge transducer applications. Features 2 differential analog inputs, 24-bit resolution, and a 1.2 kS/s sampling rate. Operates with a 5V supply voltage and offers a 123dB signal-to-noise ratio. Interface options include SPI and 3-wire serial. Packaged in a TSSOP with tin matte plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7730BRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7730BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 65mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.2KS/s |
| Signal to Noise Ratio (SNR) | 123dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7730BRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
