
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) for bridge transducer applications. Features 2 analog inputs, 2 channels, and a 1.2 kS/s sampling rate. Offers a 123dB signal-to-noise ratio and bipolar/unipolar polarity. Operates with a 5V supply voltage and interfaces via SPI, Serial, or 3-wire. Packaged in TSSOP for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7730BRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7730BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.2KS/s |
| Signal to Noise Ratio (SNR) | 123dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7730BRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
