
24-bit, 5MS/s Sigma-Delta Analog-to-Digital Converter (ADC) featuring 2 differential analog inputs. This IC offers a 114dB Signal to Noise Ratio (SNR) and supports bipolar and unipolar polarity. Operating from a 5V supply, it has a maximum power dissipation of 125mW and is housed in a SOIC package with tin/lead contact plating. An evaluation kit is available for this component.
Sign in to ask questions about the Analog Devices AD7730LBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7730LBR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Evaluation Kit | Yes |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 32.5mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 5MS/s |
| Signal to Noise Ratio (SNR) | 114dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7730LBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
