
24-bit, 2-channel delta-sigma Analog-to-Digital Converter (ADC) with differential input. Features SPI serial interface, bipolar/unipolar polarity, and a sampling rate of 600 S/s. Offers a signal-to-noise ratio (SNR) of 114dB. Operates from a 4.75V to 5.25V supply voltage with a maximum power dissipation of 125mW. Packaged in a 24-lead SOIC with tin/lead contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7730LBR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7730LBR-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Evaluation Kit | Yes |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 32.5mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 600S/s |
| Signal to Noise Ratio (SNR) | 114dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7730LBR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
