
24-bit, 5MS/s Sigma-Delta Analog-to-Digital Converter (ADC) with 2 differential analog inputs. Features a 114dB Signal-to-Noise Ratio (SNR) and supports bipolar and unipolar polarity. Operates from a 4.75V to 5.25V supply, with a typical power dissipation of 32.5mW. Interface is SPI, and it is housed in a TSSOP package with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD7730LBRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7730LBRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Evaluation Kit | Yes |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 32.5mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 5MS/s |
| Signal to Noise Ratio (SNR) | 114dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7730LBRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
