
24-bit, 2-channel delta-sigma Analog-to-Digital Converter (ADC) with serial SPI interface. Features differential inputs, bipolar/unipolar polarity, and a sampling rate of 600 S/s. Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 125mW. Packaged in a 24-lead TSSOP for surface mounting.
Sign in to ask questions about the Analog Devices AD7730LBRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7730LBRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Evaluation Kit | Yes |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 600S/s |
| Signal to Noise Ratio (SNR) | 123dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7730LBRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
