24-bit, 2-channel delta-sigma analog-to-digital converter (ADC) with differential inputs and SPI serial interface. Features 114dB signal-to-noise ratio (SNR) and a sampling rate of 600S/s. Operates from a 4.75V to 5.25V supply voltage, with a maximum power dissipation of 125mW. Packaged in a 24-lead TSSOP with tin, matte contact plating, supplied on tape and reel. Supports bipolar and unipolar polarity with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7730LBRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7730LBRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Evaluation Kit | Yes |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 600S/s |
| Signal to Noise Ratio (SNR) | 114dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7730LBRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
