
24-bit, 5MS/s Sigma-Delta Analog-to-Digital Converter (ADC) featuring 2 differential analog inputs and a bipolar/unipolar polarity. This integrated circuit offers a 114dB Signal-to-Noise Ratio (SNR) and operates with a 5V supply voltage, supporting a 4.75V to 5.25V range. The component is housed in a 24-bit SOIC package with tin, matte contact plating and a maximum power dissipation of 125mW. It includes an SPI interface and is RoHS compliant.
Sign in to ask questions about the Analog Devices AD7730LBRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7730LBRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Evaluation Kit | Yes |
| Height | 2.35mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 32.5mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 5MS/s |
| Signal to Noise Ratio (SNR) | 114dB |
| Supply Type | Analog, Digital |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7730LBRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
