
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) for bridge transducer applications. Features differential input, SPI interface, and a sampling rate of 5MS/s with 114dB Signal-to-Noise Ratio (SNR). Operates with a 5V supply voltage, accepting input voltages between 1V and 5V. Housed in a SOIC package with tin, matte contact plating, this component offers bipolar and unipolar polarity and a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7730LBRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7730LBRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Evaluation Kit | Yes |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 32.5mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 5MS/s |
| Signal to Noise Ratio (SNR) | 114dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7730LBRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
