The AD7731BN is a 24-bit, 3-channel analog-to-digital converter (ADC) with a sampling rate of 6400 samples per second. It operates on a 5V supply voltage and is available in a DIP-24 package. The device is suitable for use in temperatures ranging from -40°C to 85°C. However, it is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD7731BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7731BN technical specifications.
| Package/Case | DIP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 3 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 67.5mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 6400S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7731BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
