24-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring a high throughput of 5MS/s and a signal-to-noise ratio (SNR) of 125dB. This through-hole component offers differential input and SPI interface, supporting bipolar and unipolar polarity. Operates with a 5V supply voltage, with a maximum power dissipation of 67.5mW. Housed in a PDIP package with tin, matte contact plating, it functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7731BNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7731BNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 4.95mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 32.51mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 67.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 67.5mW |
| Power Supply | 5V |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 5MS/s |
| Signal to Noise Ratio (SNR) | 125dB |
| Supply Type | Analog, Digital |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7731BNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.