
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) with a 5MS/s sampling rate and 125dB Signal-to-Noise Ratio (SNR). Features differential input, SPI interface, and supports bipolar and unipolar polarity. Operates from a 5V supply voltage with a maximum input voltage of 5V and minimum of 2.5V. Packaged in a 24-SOIC with tin/lead contact plating, this component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7731BR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7731BR-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 67.5mW |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 67.5mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 5MS/s |
| Signal to Noise Ratio (SNR) | 125dB |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7731BR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
